Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFU32048E1AE1TO-C-QT-1B1-STDCopy
Manufacturer Standard Lead Time54 weeks
Order Code4849718
Product RangeU-500k Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $299.760 ($329.736) |
Price for:Each
Minimum: 1
Multiple: 1
$299.76 ($329.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU32048E1AE1TO-C-QT-1B1-STDCopy
Manufacturer Standard Lead Time54 weeks
Order Code4849718
Product RangeU-500k Series
Technical Datasheet
Memory Capacity2GB
USB SpecificationUSB 3.1 Gen 1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeU-500k Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Capacity
2GB
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
USB Specification
USB 3.1 Gen 1
Operating Temperature Min
0°C
Product Range
U-500k Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
