Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1AM1TO-E-ZK-22P-STD
Order Code3587817
Product RangeS-56u Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1AM1TO-E-ZK-22P-STD
Order Code3587817
Product RangeS-56u Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity16GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-56u Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSD016GN1AM1TO-E-ZK-22P-STD
1 Product Found
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
16GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-25°C
Product Range
S-56u Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
