Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GL2AM1TO-E-ZK-22P-STDCopy
Order Code3587806
Product RangeS-56 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GL2AM1TO-E-ZK-22P-STDCopy
Order Code3587806
Product RangeS-56 Series
Technical Datasheet
Flash Memory Card TypeSDHC Card
Memory Capacity16GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-56 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSD016GL2AM1TO-E-ZK-22P-STD
1 Product Found
Product Overview
S-56 high reliability series SD memory card is a small form factor non-volatile memory card that provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SDHC/SDXC and UHS-I card modes, SPI mode. The SD Memory Card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes DDR50, SDR12/25/50/104 with up to 208MHz clock frequency.
- 16GB capacity, 3D NAND PSLC flash
- Standard SD memory card form factor - 31.75mm x 23.87mm x 2.032mm, write protect slider
- Read performance: sequential read up to 95MBytes/s
- Write performance: sequential write up to 90MBytes/s
- Operating voltage range from 2.7 to 3.6V
- Extended temperature range from -25°C to 100°C
- Data retention of 10 years at life begin, 1 year at life end
- Optimized for random write use cases such as industrial data logging
- Support SD SPI mode, proven FW based power fail safety
- Sophisticated wear levelling & bad block management, autonomous data care management
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
16GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-25°C
Product Range
S-56 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095799
