Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD008GN1AM1TB-I-CE-23Q-STDCopy
Order Code5128759
Product RangeS-56u High Reliability Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $225.820 ($248.402) |
Price for:Each
Minimum: 1
Multiple: 1
$225.82 ($248.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD008GN1AM1TB-I-CE-23Q-STDCopy
Order Code5128759
Product RangeS-56u High Reliability Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity8GB
Standard Speed ClassClass 10
UHS StandardUHS-I U3
Video Speed ClassV30
App RatingA2
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-56u High Reliability Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
V30
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Capacity
8GB
UHS Standard
UHS-I U3
App Rating
A2
Operating Temperature Min
-40°C
Product Range
S-56u High Reliability Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
