Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCF4096H1AF2TO-I-QT-523-STD
Order Code378638102
Product RangeC-500 Series
Your Part Number
Technical Datasheet
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.500 ($185.350) |
Price for:Each
Minimum: 1
Multiple: 1
$168.50 ($185.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF4096H1AF2TO-I-QT-523-STD
Order Code378638102
Product RangeC-500 Series
Technical Datasheet
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC-500 Series
Technical Specifications
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
C-500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072