Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA064GH3AA2TO-I-NC-226-STD
Order Code4849733
Product RangeF-600 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,846.960 ($3,131.656) |
Price for:Each
Minimum: 1
Multiple: 1
$2,846.96 ($3,131.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA064GH3AA2TO-I-NC-226-STD
Order Code4849733
Product RangeF-600 Series
Technical Datasheet
Flash Memory Card TypeCFast Card
Memory Capacity64GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFCA064GH3AA2TO-I-NC-226-STD is a F-600 series SATA Gen3 industrial CFast™ flash memory card. This CFast™ card can replace both HDDs and CompactFlash™ cards in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperatures and rough environmental conditions.
- Dynamic and static wear levelling, subpage mode flash translation layer (FTL)
- Active and passive data care management
- Lifetime enhancements, dynamic bad block remapping, write amplification reduction
- On-board power fail protection, AHCI, TRIM, and NCQ support, ATA security feature set support
- DEVSLP compatible, in-field firmware update
- Enterprise Grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- Form factor: CFast-sized solid state drive (36.4mm x 42.8mm x 3.6mm)
- Operating voltage is 3.3V ±5%
- 64GB memory capacity
- Industrial operating temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
CFast Card
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
64GB
Operating Temperature Min
-40°C
Product Range
F-600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00825