Print Page
1,494 total stock globally
Need more?
1494 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.160 ($0.176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16 ($0.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0306P-122-D
Order Code4179835
Product RangeRR series
Technical Datasheet
Resistance Tolerance± 0.5%
Power Rating50mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypePrecision
Product RangeRR series
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance Tolerance
± 0.5%
Resistor Technology
Metal Film (Thin Film)
Product Range
RR series
Voltage Rating
15V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
50mW
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011