Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No9T92A1005Copy
Manufacturer Standard Lead Time18 weeks
Order Code1906807
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $795.510 ($875.061) |
| 5+ | $742.030 ($816.233) |
Price for:Each
Minimum: 1
Multiple: 1
$795.51 ($875.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No9T92A1005Copy
Manufacturer Standard Lead Time18 weeks
Order Code1906807
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeMotor Driven
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current2.5A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
Motor Driven
No. of Phases
Single Phase
Input Voltage
120V
Output Current
2.5A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.964807
