Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD2412PMB2-6A.GNCopy
Order Code9606424
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM98CFM
Noise Rating36.5dBA
Power Rating-
Rated Speed2800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating210mA
IP Rating-
Air Flow - m3/min2.74m³/min
Product RangeKD
SVHCNo SVHC (14-Jun-2023)
Alternatives for KD2412PMB2-6A.GN
4 Products Found
Product Overview
- CE, CUR, TUV approved, UL recognised
- Supplied with 300mm lead
- Long life
- Stable operation
- Operating temperature range -10°C to +90°C
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
36.5dBA
Rated Speed
2800rpm
Current Rating
210mA
Air Flow - m3/min
2.74m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
98CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
KD
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341

