Print Page
168 total stock globally
160 more incoming. You can reserve stock now
168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.080 ($23.188) |
Price for:Each
Minimum: 1
Multiple: 1
$21.08 ($23.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoEEC0381B1-0000-A99
Order Code192484302
Product RangeEE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM138.098CFM
Noise Rating48dBA
Power Rating9.6W
Rated Speed3100rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating800mA
IP Rating-
Air Flow - m3/min3.91m³/min
Product RangeEE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EEC0381B1-0000-A99 is an EE series 12VDC Axial Fan with ball bearing, wire leaded power connection, 1-curve with auto-restart function and high speed. The innovative S and C design provides the best resistance to dust invasion.
- 9.6W Power consumption
- 3100RPM Speed rating
- 0.36"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3100rpm
Current Rating
800mA
Air Flow - m3/min
3.91m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138.098CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
EE
Technical Docs (1)
Alternatives for EEC0381B1-0000-A99
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18