Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUCO
Manufacturer Part No0184-45703-1-003
Order Code67905701
Product Range0184 Series
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $162.080 ($178.288) |
Price for:Each
Minimum: 1
Multiple: 1
$162.08 ($178.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-45703-1-003
Order Code67905701
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min300mbar
Operating Pressure Max1.5bar
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max250VAC
Electrical ConnectionDIN Connector
Switching Current Max4A
Switching Voltage DC Resistive24V
Switching Current DC Resistive4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0184 series diaphragm Pressure Switch with 4A rated changeover contacts and built in connector.
- Range from 0.3-1.5bar to 10-100bar
- Up to 300bar overpressure
- SPDT changeover contact
- Zinc plated steel body
- Nitrile, EPDM, viton diaphragm seals
- IP65 Protection degree
- 106 Operations at 50bar pressure
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
1.5bar
Sensor Mounting
Stud
Electrical Connection
DIN Connector
Switching Voltage DC Resistive
24V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
300mbar
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
4A
Switching Current DC Resistive
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15