Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTORE AGE
Manufacturer Part NoT42001Copy
Order Code7233127
Technical Datasheet
Carrying Case Material-
External Height334mm
External Width197mm
External Depth197mm
Product Range-
Product Overview
The T42001 is a 4-drawer Store-age® Mobile Cabinet with 5 moveable sections. It can be interlinked side by side and stacked for a workshop situation.
- May be transported individually
- Drawers lock shut
- Manufactured from tough polypropylene
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Width
197mm
Product Range
-
External Height
334mm
External Depth
197mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.83
