Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ00607MA 1BA2
Order Code980456002
Your Part Number
Technical Datasheet
1,450 total stock globally
Need more?
1450 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.418 ($0.4598) |
Price for:Each
Minimum: 5
Multiple: 5
$2.09 ($2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ00607MA 1BA2
Order Code980456002
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleTO-92
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current9A
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z00607MA 1BA2 is a 0.8A standard TRIAC suitable for low power AC switching applications. Typical applications include home appliances (electro valve, pump, door lock, small lamp control), fan speed controllers. The low gate triggering current these TRIACs can be driven directly by microcontrollers.
- 600V Vdrm/Vrrm Repetitive peak OFF-state voltage
- 5mA IGT Triggering gate current
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
9A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
800mA
Gate Trigger Voltage Max
1.5V
Holding Current Max
5mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002