Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-EEICA1
Order Code481532001
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.740 ($29.414) |
Price for:Each
Minimum: 1
Multiple: 1
$26.74 ($29.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-EEICA1
Order Code481532001
Technical Datasheet
Product Overview
X-NUCLEO-EEICA1 is a standard I2C EEPROM memory expansion board based on M24256E-F and M24M01E-F series for STM32 Nucleo. It is designed for M24256E-F and M24M01E-F series I²C EEPROM for data reading and writing. The expansion board acts as an external storage device that can be used to store data such as manufacturing traceability, calibration, user settings, error flags, data logs and monitoring data to make applications more flexible and accurate. The X-NUCLEO-EEICA1 expansion board can be plugged on top of an STM32 Nucleo-144 (via ZIO connectors) or STM32 Nucleo-64 (via Arduino® UNO R3 connectors).
- M24256E-F: 256Kbit I²C EEPROM with configurable and preprogrammed device address options
- Page size: 64 bytes, additional identification page, Random and sequential read modes
- Write protection of whole memory array, configurable device address, preprogrammed device address
- M24M01E-F: 1Mbit (128Kbyte) of EEPROM, page size: 256 bytes, additional 256-byte identification page
- Configurable device address register, preprogrammed device address (on demand)
- Software write protection register and hardware write protection of the whole memory array
- Random and sequential read modes
- Compatible with I²C bus modes: 1MHz (fast mode+), 400kHz (fast mode), 100kHz (standard mode-default)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
