Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN820PTTR-E
Order Code403619602
Your Part Number
Technical Datasheet
1,768 total stock globally
Need more?
1768 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.400 ($3.740) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.40 ($3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
VN820PTTR-E is a high-side driver. This driver is intended for driving any type of load with one side connected to ground. The active VCCpin voltage clamp protects the driver from low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protects the driver against overload. This driver detects the open-load condition in both the on and off-state. In the off-state the driver detects if the output is shorted to VCC. The driver automatically turns off in the case where the ground pin becomes disconnected.
- Case style is PPAK
- Very low standby current
- CMOS compatible input
- On-state open-load detection, off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown, overvoltage clamp
- Output stuck to VCC detection, reverse battery protection
- Load current limitation, electrostatic discharge protection
- Supply voltage range is 5.5V to 36V
- Case Operating temperature range is -40°C to 150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279