Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VB5943CAJX/1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5120816 |
| Your Part Number | |
| Technical Datasheet |
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.160 ($63.976) |
| 5+ | $58.120 ($63.932) |
| 10+ | $58.080 ($63.888) |
| 25+ | $58.040 ($63.844) |
| 50+ | $56.890 ($62.579) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$58.16 ($63.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VB5943CAJX/1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5120816 |
| Technical Datasheet | |
| Pixel Size (H x W) | 2.25 m x 2.25 m |
| Frames per Second | 100 |
| Image Colour | Monochrome |
| Sensor Case / Package | OBGA |
| No. of Pins | 74Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 2.9V |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pixel Size (H x W) | 2.25 m x 2.25 m |
|---|---|
| Image Colour | Monochrome |
| No. of Pins | 74Pins |
| Supply Voltage Max | 2.9V |
| Operating Temperature Min | -30°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frames per Second | 100 |
|---|---|
| Sensor Case / Package | OBGA |
| Supply Voltage Min | 2.7V |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
