Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VB1940AAJX/1Copy |
| Order Code | 5116071 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.480 ($66.528) |
| 5+ | $60.440 ($66.484) |
| 10+ | $60.400 ($66.440) |
| 25+ | $60.360 ($66.396) |
| 50+ | $59.170 ($65.087) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$60.48 ($66.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VB1940AAJX/1Copy |
| Order Code | 5116071 |
| Technical Datasheet | |
| Pixel Size (H x W) | 2.25µm x 2.25µm |
| Frames per Second | 60 |
| Image Colour | RGB-NIR |
| Sensor Case / Package | OBGA |
| No. of Pins | 74Pins |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pixel Size (H x W) | 2.25µm x 2.25µm |
|---|---|
| Image Colour | RGB-NIR |
| No. of Pins | 74Pins |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frames per Second | 60 |
|---|---|
| Sensor Case / Package | OBGA |
| Supply Voltage Min | - |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
