Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.225 ($0.2475) |
Product Information
Product Overview
USBLC6-4SC6 is a very low capacitance ESD protection device. This is a monolithic application-specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. It's very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards IEC 61000-4-2 level 4:, 15KV (air discharge) and 8KV (contact discharge). Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480 Mb/s (high speed), backwards compatible with USB 1.1 low and full speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
- 4 data-line protection
- ESD protection of VBUS: allows ESD current flowing to ground when ESD event occurs on data line
- 3pF typ very low capacitance between lines to GND for optimized data integrity and speed
- 130W typ peak pulse power (8/20µs)
- Low PCB space consumption, 9mm² maximum foot print
- High reliability offered by monolithic integration
- 150nA max leakage current
- 0.86V forward voltage at IF = 10mA
- 10V breakdown voltage between VBUS and GND at IR = 1mA
- SOT23-6L package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
17V
6Pins
-
-
SOT-23
860mV
USBLC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate