Print Page
Image is for illustrative purposes only. Please refer to product description.

8,030 total stock globally
Need more?
8030 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.030 ($6.633) |
Price for:Each
Minimum: 1
Multiple: 1
$6.03 ($6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2068B
Order Code109442501
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max10V
No. of Outputs4Outputs
Output Voltage50V
Output Current1.5A
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2068B is a 50V to 1.5A quad Darlington switch. It is designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN Darlington switch delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. The ULN2068B contains integral suppression diodes for inductive loads have common emitters.
- Integral suppression diodes
- Output leakage current is 100µA maximum at (VCE = 50V, TA = 25°C)
- Supply current is 6mA maximum at (VI = 2.75V, IC = 500mA)
- Turn-on delay time is 1µs maximum at (0.5VI to 0.5VO)
- Operating ambient temperature range from -20°C to 85°C
- PowerDIP-16 package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
10V
Output Voltage
50V
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
