Print Page
Image is for illustrative purposes only. Please refer to product description.

765 total stock globally
Need more?
765 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.790 ($6.369) |
Price for:Each
Minimum: 1
Multiple: 1
$5.79 ($6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2064B
Order Code109442401
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max2V
No. of Outputs4Outputs
Output Voltage50V
Output Current1.5A
Driver Case StylePowerDIP
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ULN2064B is a 50V Quad Darlington Switch designed to interface logic to a wide variety of high current and high voltage loads. This switch contains four NPN Darlington switches delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. It contains integral suppression diodes for inductive loads have common emitters. The input of switch is compatible with popular 5V logic families.
- Integral suppression diodes
- Versions compatible with all popular logic families
Applications
Industrial
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
2V
Output Voltage
50V
Driver Case Style
PowerDIP
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001987
