Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TRCopy
Order Code146782502
Your Part Number
7,593 total stock globally
7,500 more incoming. You can reserve stock now
1,081 Delivery in 10-14 Business Days(US stock)
6,512 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.277 ($0.3047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.39 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TRCopy
Order Code146782502
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2003D1013TR is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
- 16 pin SO package
- Operating ambient temperature range -40 to 85°C
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
NSOIC
MSL
-
Technical Docs (2)
Alternatives for ULN2003D1013TR
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
