Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ULN2003D1013TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 146782501 |
| Your Part Number | |
| Technical Datasheet |
34,177 total stock globally
Need more?
1,081 Delivery in 10-14 Business Days(US stock)
33,096 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.310 ($0.341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.55 ($1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ULN2003D1013TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 146782501 |
| Technical Datasheet | |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| No. of Outputs | 7Outputs |
| Output Voltage | 50V |
| Output Current | 500mA |
| Driver Case Style | NSOIC |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ULN2003D1013TR is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
- 16 pin SO package
- Operating ambient temperature range -40 to 85°C
Technical Specifications
| Supply Voltage Min | - |
|---|---|
| No. of Outputs | 7Outputs |
| Output Current | 500mA |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Max | - |
|---|---|
| Output Voltage | 50V |
| Driver Case Style | NSOIC |
| MSL | - |
Technical Docs (2)
Alternatives for ULN2003D1013TR
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000227 |
