Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN625RG
Order Code9804331
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN625RG
Order Code9804331
Technical Datasheet
Gate Trigger Current Max40mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
Peak Non Repetitive Surge Current300A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Product Overview
The TYN625RG is a 3-pin Standard SCR for general purpose applications. Using clip assembly technology, it provides a superior performance in surge current capabilities.
- 1W Average gate power dissipation
Applications
Industrial, Power Management
Technical Specifications
Gate Trigger Current Max
40mA
On State RMS Current
25A
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
Average On State Current
16A
Thyristor Case Style
TO-220AB
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002