Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH344ID
Order Code
Re-Reel1374146RL
Cut Tape1374146
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH344ID
Order Code
Re-Reel1374146RL
Cut Tape1374146
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth340MHz
Slew Rate740V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current93mA
Amplifier Case StyleSOIC
Supply Voltage Range3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
340MHz
Operating Temperature Min
-40°C
Output Current
93mA
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
3Amplifiers
Slew Rate
740V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008