Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH343IDCopy
Order Code1374145
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth280MHz
Slew Rate780V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current90mA
Amplifier Case StyleSOIC
Supply Voltage Range3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
280MHz
Operating Temperature Min
-40°C
Output Current
90mA
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
3Amplifiers
Slew Rate
780V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
