Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTM8050H-8W
Order Code257964402
Your Part Number
Technical Datasheet
165 total stock globally
Need more?
165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.810 ($8.591) |
Price for:Each
Minimum: 1
Multiple: 1
$7.81 ($8.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
80A 800V high temperature thyristor (SCR). Suitable for AC-DC rectifier controlled bridge, variable speed motor drive, battery charging system, AC solid state relay, by-pass switch of UPS, industrial welding systems, motor soft starter.
- High junction temperature: Tj = 150°C
- Blocking voltage: VDRM = VRRM = 800V
- Nominal current: IT(RMS) = 80A
- Gate triggering current: IGT max. = 50mA
- High noise immunity: dV/dt <gt/> 1KV/µs
- Increase of thermal margin due to extended Tj up to 150°C
- Low ID and IR in blocking state
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443