Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.845 ($17.4295) |
Product Information
Product Overview
TESEO-LIV3R is a Tiny ROM GNSS module. This is an easy to use Global Navigation Satellite System (GNSS) standalone module, embedding Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Glonass/BeiDou/QZSS). It bring the proven accuracy and robustness of Teseo chips to the reach of everyone. The certified module with optimized RF, embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for many, especially IoT applications, such as insurance, goods tracking, drones, tolling, antitheft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.
- Simultaneous multi-constellation
- Tracking sensitivity of -163dBm
- 1.5m CEP position accuracy
- Supply voltage range from 2.1V to 4.3V
- Tiny LCC 18 pin package (9.7x10.1)
- Operating temperature range from -40°C to 85°C
- 17µW standby current
- 70mW tracking power consumption
- Teseo-LIV3R also provides server based real time Assisted GNSS
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate