Print Page
Image is for illustrative purposes only. Please refer to product description.

319 total stock globally
500 more incoming. You can reserve stock now
319 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.550 ($8.305) |
Price for:Each
Minimum: 1
Multiple: 1
$7.55 ($8.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7294VCopy
Order Code136658302
Technical Datasheet
Product Overview
TDA7294V is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (home stereo, self powered loudspeakers, top-class TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4ohm and 8ohm loads even in presence of poor supply regulation, with high supply voltage rejection. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.
- Very high operating voltage range (±40V), DMOS power stage
- High output power (up to 100W music power), muting/stand-by functions
- No switch on/off noise, no boucherot cells, very low distortion
- Very low noise, short circuit protection, thermal shutdown
- Supply voltage range from 10V to 40V
- Quiescent current is 30mA typical
- Input bias current is 500nA maximum
- Input offset voltage is ±10mV maximum
- Input offset current is ±100nA maximum
- Operating ambient temperature range from 0 to 70°C, Multiwatt15V package
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
