Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.170 ($4.587) |
| 10+ | $3.380 ($3.718) |
| 25+ | $3.210 ($3.531) |
| 50+ | $3.070 ($3.377) |
| 100+ | $2.940 ($3.234) |
| 250+ | $2.800 ($3.080) |
| 500+ | $2.750 ($3.025) |
| 1000+ | $2.600 ($2.860) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17 ($4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTD310IDTCopy
Order Code5155529
Technical Datasheet
No. of Channels3Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current200mA
Sink Current200mA
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay60ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
3Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
200mA
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
200mA
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
