Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.900 ($4.290) |
Product Information
Product Overview
The TD310ID is a triple IGBT/MOS Driver with current sense. It has driving capability for pulse transformer. So it is perfectly suited to interface control IC with power switches in low-side or half-bridge configuration. It includes a current sense comparator which inhibits the output drivers in case of overcurrent. An alarm output signals the even to a controller. It also includes an uncommitted op-amp which can be used for current measurement (as an amplifier before the A/D input of a microcontroller) of for other general purpose. Programmable under-voltage lockout and standby mode make TD310 suitable for a large area of environment and application. Typical applications are low-side IGBT and power MOSFET drive in three phase systems, pulse transformer drive and general purpose pulse drive.
- Standby mode
- Adjustable under-voltage lockout level
- Channel paralleling capability
- CMOS/LSTTL compatible inverting input with hysteresis
- Three power IGBT/MOS and pulse transformer drivers
- Uncommitted op-amp
- Current sense comparator
- 7Ω at 200mA Typical low output impedance
- 1.5mA Typical low bias current
- 0.6A Peak output current capability per channel
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3Channels
Half Bridge
16Pins
Surface Mount
-
4V
-40°C
-
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Inverting, Non-Inverting
-
16V
85°C
200ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate