Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW10N105K5Copy
Order Code5107755
Product RangeMDmesh K5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.590 ($7.249) |
| 10+ | $3.980 ($4.378) |
| 100+ | $3.340 ($3.674) |
| 500+ | $2.940 ($3.234) |
| 1000+ | $2.780 ($3.058) |
Price for:Each
Minimum: 1
Multiple: 1
$6.59 ($7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW10N105K5Copy
Order Code5107755
Product RangeMDmesh K5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.05kV
Continuous Drain Current Id6A
Drain Source On State Resistance1.3ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation130W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
130W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.05kV
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
MDmesh K5 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
