Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170CTCopy
Order Code129533401
Your Part Number
4,960 total stock globally
Need more?
4,960 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.135 ($3.4485) |
Price for:Each
Minimum: 1
Multiple: 1
$3.14 ($3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170CTCopy
Order Code129533401
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current60A
No. of Pins3Pins
Forward Voltage Max940mV
Forward Surge Current270A
Operating Temperature Max175°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS60170CT from STMicroelectronic is through hole high voltage power schottky rectifier in TO-220AB. This rectifier features with high junction temperature capability, low leakage current, low thermal resistance, high frequency operations. Dual centre tab in this rectifier is suited for high frequency switched mode power supplies.
- Epoxy moulded
- Avalanche capability specified
- Maximum repetitive reverse voltage Vrrm of 170V
- Non repetitive forward surge current IFSM of 270A at tp 10ms
- Forward current If(AV) of 30A at Tc 150°C per diode
- Maximum forward voltage VF of 940mV at IF 30A and 1.05V at IF 60A and Tj 25°C
- Operating junction temperature of 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
170V
No. of Pins
3Pins
Forward Surge Current
270A
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
60A
Forward Voltage Max
940mV
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
