Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60SYCopy
Manufacturer Standard Lead Time3 weeks
Order Code5116749
Product RangeECOPACK2 Series
Your Part Number
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.834 ($0.9174) |
| 10+ | $0.463 ($0.5093) |
| 100+ | $0.417 ($0.4587) |
| 500+ | $0.333 ($0.3663) |
| 1000+ | $0.275 ($0.3025) |
| 5000+ | $0.257 ($0.2827) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.17 ($4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60SYCopy
Manufacturer Standard Lead Time3 weeks
Order Code5116749
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max940mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
940mV
Operating Temperature Max
150°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
