Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1Copy
Manufacturer Standard Lead Time18 weeks
Order Code129532102
Product RangeSTPS2
Your Part Number
2,663 total stock globally
580 more incoming. You can reserve stock now
2,663 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.150 ($32.065) |
Price for:Each
Minimum: 1
Multiple: 1
$29.15 ($32.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1Copy
Manufacturer Standard Lead Time18 weeks
Order Code129532102
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current200A
Forward Voltage Max630mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current700A
Diode MountingPanel
Product RangeSTPS2
SVHCNo SVHC (25-Jun-2025)
Product Overview
STPS200170TV1 is a high-voltage power schottky rectifier. This high-voltage Schottky rectifier is suited for high-frequency switch-mode power supplies. It is packaged in ISOTOP. This device is intended for use in the secondary rectification of applications.
- Negligible switching losses, avalanche rated, low leakage current
- Good trade-off between leakage current and forward voltage drop
- Repetitive peak reverse voltage is 170V at Tamb = 25°C
- Forward rms current is 200A at Tamb = 25°C
- Repetitive peak avalanche power is 7400W at tp = 10μs Tj = 125°C
- Maximum operating junction temperature is 150°C
- Reverse leakage current is 200µA max at Tj = 25°C, VR = VRRM
- Forward voltage drop is 0.63V typ at IF = 100A, Tj = 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
630mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
200A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
STPS2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
