Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.610 ($1.771) |
Product Information
Product Overview
The STP08DP05XTTR is a 8-bit low-voltage constant current LED Sink with full outputs error detection. The monolithic low voltage/low current shift register designed for LED panel displays. It contains a 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5 to 100mA constant current to drive the LEDs. The STP08DP05 is backward compatible in the functionality and footprint with STP8C/L596 and extends its functionality with open and short detection on the outputs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output.
- 8 Constant-current output channels
- Adjustable output current through external resistor
- Short and open output error detection
- Serial data-in/parallel data-out
- 3.3V Micro driver-able
- 2.5kV HBM and 200V MM ESD protection
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate