
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.750 ($4.125) |
Product Information
Product Overview
The STM8S207C8T6 is a mainstream performance line 8-bit Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 64kB of flash program memory and integrated true data EEPROM. Device performance is ensured by 20MIPS at 24MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source) and a clock security system.
- Advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16MHz RC
- Internal low power 128KHz RC
- Clock security system with clock monitor
- Wait, active-halt and halt low power modes
- Peripheral clocks switched off individually
- Permanently active, low consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts
- Auto wakeup timer
- Window watchdog, independent watchdog
- High speed 1Mbps active beCAN 2.0B
- UART with clock output for synchronous operation
- SPI interface up to 10Mbps
- I²C interface up to 400Mbps
- 10-bit ADC with up to 16-channel
- Highly robust I/O design, immune against current injection
- Single wire interface module (SWIM) and debug module (DM)
- 96-bit unique ID key for each device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM8 Family STM8S Series Microcontrollers
24MHz
48Pins
38I/O's
4KB
10Bit
5.5V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
64KB
LQFP
CAN, I2C, SPI, UART
10Channels
2.95V
-40°C
Surface Mount
STM8S
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
