Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6513REIEDG6FCopy
Order Code5155547
Product RangeSTM6513 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.340 ($3.674) |
| 10+ | $2.200 ($2.420) |
| 50+ | $2.090 ($2.299) |
| 100+ | $1.960 ($2.156) |
| 250+ | $1.830 ($2.013) |
| 500+ | $1.760 ($1.936) |
| 1000+ | $1.710 ($1.881) |
| 2500+ | $1.620 ($1.782) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.34 ($3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6513REIEDG6FCopy
Order Code5155547
Product RangeSTM6513 Series
Technical Datasheet
IC TypePushbutton Reset
Supply Voltage Min1V
Supply Voltage Max5.5V
Supply Current4µA
IC Case / PackageTDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Generic NumberSTM6513
Product RangeSTM6513 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Pushbutton Reset
Supply Voltage Max
5.5V
IC Case / Package
TDFN
Operating Temperature Min
-40°C
IC Generic Number
STM6513
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1V
Supply Current
4µA
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
STM6513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
