Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.535 ($8.2885) |
Product Information
Product Overview
STM32U545CET6Q is an ultra-low-power Arm® Cortex®-M33 MCU+TrustZone®+FPU, 240 DMIPS, 512KB flash memory, 274KB SRAM, crypto. The device embeds high-speed memories (512Kbyte flash memory and 274Kbyte SRAM), one Octo-SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32bit multi-AHB bus matrix. The device offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the devices incorporate a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production. The device features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas.
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Low-power background-autonomous mode: autonomous peripherals with DMA, functional down to stop2 mode
- VBAT mode: supply for RTC, 32 x 32bit backup registers and 2Kbyte backup SRAM
- Arm® 32bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU core
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- Flexible life cycle scheme with RDP and password protected debug
- Secure firmware upgrade support with TF-M, 2 AES coprocessors including one with DPA resistance
- Up to 20 capacitive sensing channels, support touch key, linear and rotary touch sensors
- Mathematical co-processor, CORDIC for trigonometric functions acceleration
- 48-pin LQFP package, industrial temperature range from -40 to 85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate