Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $287.750 ($316.525) |
Product Information
Product Overview
STM32N6570-DK discovery kit is a complete demonstration and development platform for the Arm® Cortex®‑M55 core‑based STM32N657X0H3Q microcontroller. This discovery kit includes a full range of hardware features that help the user evaluate many peripherals, such as USB Type-C®, Octo‑SPI flash memory and Hexadeca‑SPI PSRAM devices, Ethernet, camera module, LCD, microSD™, audio codec, digital microphones, ADC, flexible extension connectors, and user button. The four flexible extension connectors feature easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analogue applications, and sensors. The STM32N6570-DK discovery kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 MCU, with a USB Virtual COM port bridge and the comprehensive MCU package.
- USB Type-C® with USB 2.0 HS interface, dual‑role‑power (DRP)
- USB Type-A with USB 2.0 HS interface, host, 0.5 A max
- SAI audio codec, one MEMS digital microphone, 1Gbit Octo‑SPI flash memory
- 256-Mbit Hexadeca‑SPI PSRAM, two user LEDs
- User, tamper, and reset push-buttons
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32CubeN6 MCU package
- Support of a wide choice of Integrated Development Environments (IDEs)
- Handled by STM32CubeMonitor-UCPD (STM32CubeMonUCPD) software tool
- 5" LCD module with capacitive touch panel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate