Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.690 ($23.859) |
Product Information
Product Overview
STM32MP233DAL3 is an Arm® -based processor. The Cortex®‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. It also embeds a Cortex®-M33 32-bit RISC core operating at up to 400MHz frequency. The Cortex®-M33 core features a floating point unit (FPU) single precision, which supports Arm® single-precision data-processing instructions and data types. The Cortex®-M33 supports a full set of DSP instructions, TrustZone®, and a memory protection unit (MPU), which enhances application security. The graphic processing unit can provide a neural processor unit (VeriSilicon®, TensorFlowLite, ONNX, Linux NN) running at up to 400MHz.
- Arm® CoreSight™ trace and debug: SWD and JTAG interfaces
- 12288-bit fuses including 96-bit unique ID
- On-chip LDO and power-switches for RETRAM, BKPSRAM, VSW, and SmartRun domains
- Low-power consumption
- Up to 144 secure I/O ports with interrupt capability: up to 6 wake-up inputs
- Up to 7 tamper input pins + 5 active tampers output pins
- Optional NPU: VeriSilicon® - up to 400MHz- TensorFlowLite - ONNX - Linux NN
- Junction temperature range from -40°C to +125°C
- VFBGA361 package
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate