360 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.160 ($21.076) |
Product Information
Product Overview
STM32H723ZGT6 is a 564KB RAM, Ethernet, USB, 3x FD-CAN, Graphics, 2x 16-bit ADC, Arm® Cortex®-M7 32-bit 550MHz MCU. It is based on high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 550MHz. The Cortex® -M7 core features a floating-point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. Cortex -M7 core includes 32 Kbytes of instruction cache and 32Kbytes of data cache. It supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The devices embeds peripherals allowing mathematical/arithmetic function acceleration. It offers three ADCs, two DACs, two op-amp, two ultra-low-power comparators, a low-power RTC, four general-purpose 32-bit timers, 12 general-purpose 16- bit timers including two PWM timers for motor control, five low-power timers, a true random number generator (RNG).
- Operating voltage range from 1.62 to 3.6V, LDO
- 1024 / 512Kbytes flash memory, 192Kbytes RAM shared between ITCM and AXI
- 4Kbytes backup SRAM, 1 interface, NOR flash memory/RAM controller, multiplexed I/O NOR flash memory
- 16-bit NAND flash memory, 16-bit SDRAM controller, 112 GPIO
- 2 Octo-SPI interface, CORDIC, FMAC, 1 RTC, 2 window watchdog / independent watchdog
- 4 wakeup pins, 2 tamper pins, random number generator, 6/4 SPI / I²S, 5 I²C
- 5/5/1 USART/UART/LPUART, camera interface/PSSI, chrom-ART Accelerator (DMA2D)
- 550MHz USB separate supply pad
- POR, PDR, PVD and BOR, dedicated USB power, embedded LDO regulator
- 144 - LQFP package, operating ambient temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
42Channels
1.62V
-40°C
Surface Mount
STM32H7
MSL 3 - 168 hours
ARM Cortex-M7F
550MHz
144Pins
112I/O's
564KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate