Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F0DISCOVERYCopy
Order Code209625102
Your Part Number
356 total stock globally
35 more incoming. You can reserve stock now
356 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.420 ($48.862) |
Price for:Each
Minimum: 1
Multiple: 1
$44.42 ($48.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F0DISCOVERYCopy
Order Code209625102
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F0
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberSTM32
Kit ContentsSTM32 Discovery Board, Prototyping Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F0DISCOVERY is a discovery kit with STM32F051R8 MCU. The STM32F0DISCOVERY helps you to discover the STM32F051xx Cortex®-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
- STM32F051R8T6 microcontroller featuring 64kB flash memory, 8kB RAM in an LQFP64 package
- On-board ST-LINK/V2 with selection mode switch to use kit as standalone ST-LINK/V2
- Board power supply: through USB bus or from an external 5V supply voltage
- External application power supply: 3V and 5V
- LD1(red) for 3.3V power on, LD2 (red/green) for USB communication, LD3/4(green/blue) for PC9/8 O/P
- Two push buttons (user and reset)
- Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
- Board provided which can be connected to extension connector for easier prototyping and probing
Contents
STM32 Discovery board, Prototyping board.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F0
Core Sub-Architecture
Cortex-M0
Kit Contents
STM32 Discovery Board, Prototyping Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439
