Print Page
Image is for illustrative purposes only. Please refer to product description.

1,258 total stock globally
11,720 more incoming. You can reserve stock now
1258 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.780 ($36.058) |
Price for:Each
Minimum: 1
Multiple: 1
$32.78 ($36.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLINK-V3MINIE
Order Code395343001
Technical Datasheet
Product Overview
STLINK-V3MINIE is a STLINK-V3 compact in-circuit debugger and programmer for STM32. It is a stand-alone debugging and programming tiny probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MINIE also provides a virtual COM port interface for the host PC to communicate with the target microcontroller through one UART. STLINK-V3MINIE is a portable version easy‑to‑use debugger and programmer including STDC14 interface with its flat cable and on‑board pads for board‑to‑board (BTB) card edge connector.
- Self‑powered through a USB Type-C® connector
- USB 2.0 high-speed interface
- Probe firmware update through USB
- Optional drag‑and‑drop flash memory programming of binary files
- Communication bi-colour LED
- JTAG communication support upto 21MHz
- SWD (serial wire debug) and SWV (serial wire viewer) communication support upto 24MHz
- Virtual COM port (VCP) upto 15Mbps
- 1.65 to 3.60V application voltage support
- USB Type-C® connector, 2mm pitch on-board pads for BTB (board-to-board) card edge connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
