Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWF30NC60SCopy
Order Code5131258
Product RangePowerMESH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.590 ($9.449) |
| 10+ | $5.460 ($6.006) |
| 100+ | $4.470 ($4.917) |
| 500+ | $4.010 ($4.411) |
| 1000+ | $3.820 ($4.202) |
Price for:Each
Minimum: 1
Multiple: 1
$8.59 ($9.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWF30NC60SCopy
Order Code5131258
Product RangePowerMESH Series
Technical Datasheet
Continuous Collector Current35A
Collector Emitter Saturation Voltage1.5V
Power Dissipation79W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangePowerMESH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
35A
Power Dissipation
79W
Transistor Case Style
TO-3PF
Operating Temperature Max
150°C
Product Range
PowerMESH Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
