Print Page
Image is for illustrative purposes only. Please refer to product description.

1,056 total stock globally
Need more?
1056 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.700 ($5.170) |
Price for:Each
Minimum: 1
Multiple: 1
$4.70 ($5.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW39NC60VD
Order Code129366001
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.5V
Power Dissipation250W
Collector Emitter Voltage Max600V
No. of Pins3Pins
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGW39NC60VD is a 600V Very Fast IGBT that utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour. The IGBT is well suited for UPS, high frequency inverters and induction heating applications. Improved switch-off energy spread versus increasing temperature result in reduced switching losses.
- Lower CRES/CIES ratio (no cross-conduction susceptibility)
- Ultra fast freewheeling diode
- Low VCE (sat) for reduced conduction losses
- Tight parameter distribution for design simplification and easy paralleling
Applications
Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
250W
No. of Pins
3Pins
MSL
-
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
