Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP7NC60HD
Order Code951252702
Your Part Number
Technical Datasheet
259 total stock globally
150 more incoming. You can reserve stock now
259 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.222) |
Price for:Each
Minimum: 1
Multiple: 1
$2.02 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP7NC60HD
Order Code951252702
Technical Datasheet
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGP7NC60HD is a N-channel very fast IGBT with ultrafast diode. This device is very fast IGBT developed using advanced PowerMESH™ technology. This process guarantees an excellent trade-off between switching performance and low ON-state behaviour. It is well-suited for resonant or soft-switching applications, SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Off losses include tail current
- Losses include diode recovery energy
- High frequency operation up to 70kHz
- Very soft ultrafast recovery anti-parallel diode
Applications
Power Management, Motor Drive & Control
Technical Specifications
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897