Print Page
Image is for illustrative purposes only. Please refer to product description.

201 total stock globally
Need more?
201 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.376) |
Price for:Each
Minimum: 1
Multiple: 1
$2.16 ($2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP14NC60KD
Order Code129364601
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage2.5V
Power Dissipation80W
Collector Emitter Voltage Max600V
No. of Pins3Pins
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGP14NC60KD is a short-circuit rugged IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultrafast recovery anti-parallel diode
- Switching losses include diode recovery energy
- 10µs Short-circuit withstand time
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
80W
No. of Pins
3Pins
MSL
-
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
