Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD6NC60H-1Copy
Order Code5131264
Product RangePowerMESH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.560 ($2.816) |
| 10+ | $1.470 ($1.617) |
| 100+ | $1.150 ($1.265) |
| 500+ | $0.974 ($1.0714) |
| 1000+ | $0.916 ($1.0076) |
| 5000+ | $0.859 ($0.9449) |
Price for:Each
Minimum: 1
Multiple: 1
$2.56 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD6NC60H-1Copy
Order Code5131264
Product RangePowerMESH Series
Technical Datasheet
Continuous Collector Current15A
Collector Emitter Saturation Voltage1.9V
Power Dissipation62.5W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-251 (IPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangePowerMESH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
15A
Power Dissipation
62.5W
Transistor Case Style
TO-251 (IPAK)
Operating Temperature Max
150°C
Product Range
PowerMESH Series
Collector Emitter Saturation Voltage
1.9V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
