Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB20M65DF2Copy
Order Code5131259
Product RangeM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.350 ($3.685) |
| 10+ | $2.060 ($2.266) |
| 100+ | $1.690 ($1.859) |
| 500+ | $1.450 ($1.595) |
| 1000+ | $1.300 ($1.430) |
| 5000+ | $1.230 ($1.353) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.35 ($3.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB20M65DF2Copy
Order Code5131259
Product RangeM Series
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.55V
Power Dissipation166W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
166W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
M Series
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
