Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB10H60DFCopy
Manufacturer Standard Lead Time16 weeks
Order Code5131263
Product RangeH Series
Your Part Number
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.570 ($2.827) |
| 10+ | $1.590 ($1.749) |
| 100+ | $1.300 ($1.430) |
| 500+ | $1.120 ($1.232) |
| 1000+ | $0.995 ($1.0945) |
| 5000+ | $0.942 ($1.0362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57 ($2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB10H60DFCopy
Manufacturer Standard Lead Time16 weeks
Order Code5131263
Product RangeH Series
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.5V
Power Dissipation115W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
115W
Transistor Case Style
TO-220FP
Operating Temperature Max
175°C
Product Range
H Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
